The A42MX36-PQ240I is a 54000-gate field-programmable gate array (FPGA) from Microsemi, packaged in a PQFP with a height of 3.4mm and dimensions of 32mm in length and 32mm in width. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage of 3V to 5.5V. The device features 202 I/Os, 1184 logic blocks, and 1822 registers, with a maximum operating frequency of 131MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi A42MX36-PQ240I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PQFP |
| Height | 3.4mm |
| Length | 32mm |
| Max Frequency | 131MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 54000 |
| Number of I/Os | 202 |
| Number of Logic Blocks (LABs) | 1184 |
| Number of Logic Elements/Cells | 1184 |
| Number of Registers | 1822 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2560b |
| RoHS Compliant | No |
| Series | MX |
| Width | 32mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A42MX36-PQ240I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.