The A42MX36-PQG240M is a 54000-gate field-programmable gate array (FPGA) from Microsemi, packaged in a PQFP package. It operates over a temperature range of -55°C to 125°C and is designed for surface mount applications. The device has 202 I/Os and 1184 logic elements, with a maximum operating frequency of 131MHz. It is powered by a 5V supply voltage and has 2560 bits of RAM. The A42MX36-PQG240M is RoHS compliant and available in a tray packaging configuration.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Height | 3.4mm |
| Length | 32mm |
| Max Frequency | 131MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 54000 |
| Number of I/Os | 202 |
| Number of Logic Blocks (LABs) | 1184 |
| Number of Logic Elements/Cells | 1184 |
| Number of Registers | 1822 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2560b |
| RoHS Compliant | Yes |
| Series | MX |
| Width | 32mm |
| RoHS | Compliant |