
The A54SX08A-1PQG208I is a 12000-gate field-programmable gate array (FPGA) from Microsemi, packaged in a PQFP with a surface mount configuration. It operates within a temperature range of -40°C to 85°C and is powered by a 2.25V to 2.75V supply voltage. The device features a maximum operating frequency of 278MHz and a propagation delay of 1.1ns. It is RoHS compliant and available in a tray packaging format with 24 units per package.
Sign in to ask questions about the Microsemi A54SX08A-1PQG208I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi A54SX08A-1PQG208I technical specifications.
| Package/Case | PQFP |
| Frequency | 278MHz |
| Height | 3.4mm |
| Length | 28mm |
| Max Frequency | 278MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Gates | 12000 |
| Number of I/Os | 130 |
| Number of Logic Blocks (LABs) | 768 |
| Number of Logic Elements/Cells | 768 |
| Number of Registers | 512 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 1.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SX-A |
| Speed Grade | 1 |
| Turn-On Delay Time | 1.1ns |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A54SX08A-1PQG208I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.