Microsemi A54SX08A-2FGG144I technical specifications.
| Package/Case | FBGA |
| Frequency | 313MHz |
| Height | 1.05mm |
| Length | 13mm |
| Max Frequency | 313MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Gates | 12000 |
| Number of I/Os | 111 |
| Number of Logic Blocks (LABs) | 768 |
| Number of Logic Elements/Cells | 768 |
| Number of Registers | 512 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Propagation Delay | 0.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SX-A |
| Speed Grade | 2 |
| Turn-On Delay Time | 0.9ns |
| Weight | 0.01411oz |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A54SX08A-2FGG144I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.