The A54SX08A-TQ100A is a surface mount FPGA from Microsemi, packaged in a TQFP with dimensions 14mm x 14mm x 1.4mm. It operates over a temperature range of -40°C to 125°C and has a maximum operating frequency of 238MHz. The device has 12000 gates, 81 I/Os, and 768 logic blocks. It is not radiation hardened and is available in a tray packaging with 10080 units per package.
Microsemi A54SX08A-TQ100A technical specifications.
| Package/Case | TQFP |
| Height | 1.4mm |
| Length | 14mm |
| Max Frequency | 238MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Gates | 12000 |
| Number of I/Os | 81 |
| Number of Logic Blocks (LABs) | 768 |
| Number of Registers | 512 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 10080 |
| Packaging | Tray |
| Propagation Delay | 1.2ns |
| Radiation Hardening | No |
| Series | SX-A |
| Weight | 0.023175oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A54SX08A-TQ100A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.