The A54SX08A-TQG100I is a 12000-gate field-programmable gate array (FPGA) from Microsemi, packaged in a TQFP package with a height of 1.4mm and dimensions of 14mm in length and width. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.25V and 2.75V. The device features 81 I/Os and a maximum operating frequency of 238MHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Height | 1.4mm |
| Length | 14mm |
| Max Frequency | 238MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Number of Gates | 12000 |
| Number of I/Os | 81 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Series | SX |
| Weight | 0.023175oz |
| Width | 14mm |
| RoHS | Compliant |