The A54SX08A-TQG144A is a high-density FPGA from Microsemi, featuring 12000 gates and 113 I/Os in a TQFP package. It operates over a temperature range of -40°C to 125°C and is powered by a 2.5V supply voltage. The device has a maximum frequency of 238MHz and a package quantity of 10080 units.
Microsemi A54SX08A-TQG144A technical specifications.
| Package/Case | TQFP |
| Height | 1.4mm |
| Length | 20mm |
| Max Frequency | 238MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Number of Gates | 12000 |
| Number of I/Os | 113 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 10080 |
| Series | SX |
| Weight | 0.04653oz |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A54SX08A-TQG144A to view detailed technical specifications.
No datasheet is available for this part.