The A54SX08A-TQG144I is a high-performance FPGA from Microsemi, featuring a package quantity of 60 units in the TQFP package. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 2.75V. The device has 12000 gates and 113 I/Os, with a maximum frequency of 238MHz. It is designed to be powered by an operating supply voltage of 2.5V.
Microsemi A54SX08A-TQG144I technical specifications.
| Package/Case | TQFP |
| Height | 1.4mm |
| Length | 20mm |
| Max Frequency | 238MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Number of Gates | 12000 |
| Number of I/Os | 113 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 60 |
| Series | SX |
| Weight | 0.04653oz |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A54SX08A-TQG144I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.