
The A54SX16A-1TQ100M is a surface mount FPGA from Microsemi, packaged in a TQFP. It operates within a temperature range of -55°C to 125°C and has a maximum supply voltage of 2.75V. The device has 81 I/Os and 1452 logic elements, with a propagation delay of 1.2ns and a turn-on delay time of 1.2ns. It is available in a tray packaging with 90 units per package.
Microsemi A54SX16A-1TQ100M technical specifications.
| Package/Case | TQFP |
| Frequency | 263MHz |
| Height | 1.4mm |
| Length | 14mm |
| Max Frequency | 263MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Gates | 24000 |
| Number of I/Os | 81 |
| Number of Logic Blocks (LABs) | 1452 |
| Number of Logic Elements/Cells | 1452 |
| Number of Registers | 990 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 1.2ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SX-A |
| Speed Grade | 1 |
| Turn-On Delay Time | 1.2ns |
| Weight | 0.023175oz |
| Width | 14mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A54SX16A-1TQ100M to view detailed technical specifications.
No datasheet is available for this part.
