
The A54SX16A-2PQ208 is a 24-pin PQFP FPGA from Microsemi with a maximum operating frequency of 294MHz and a supply voltage range of 2.25V to 2.75V. It has a propagation delay of 1ns and a turn-on delay time of 1ns. The device is designed for surface mount and has a maximum operating temperature of 70°C. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Microsemi A54SX16A-2PQ208 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi A54SX16A-2PQ208 technical specifications.
| Package/Case | PQFP |
| Frequency | 294MHz |
| Height | 3.4mm |
| Length | 28mm |
| Max Frequency | 294MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Gates | 24000 |
| Number of I/Os | 175 |
| Number of Logic Blocks (LABs) | 1452 |
| Number of Logic Elements/Cells | 1452 |
| Number of Registers | 990 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 1ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SX-A |
| Speed Grade | 2 |
| Turn-On Delay Time | 1ns |
| Width | 28mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A54SX16A-2PQ208 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
