The A54SX16A-PQG208I is a high-speed integrated circuit with a maximum operating frequency of 227MHz. It operates within a temperature range of -40°C to 85°C and is powered by a 2.5V supply voltage. The device is packaged in a PQFP with dimensions of 3.4mm in height, 28mm in length, and 28mm in width. It features 175 I/Os and 24,000 gates.
Microsemi A54SX16A-PQG208I technical specifications.
| Package/Case | PQFP |
| Height | 3.4mm |
| Length | 28mm |
| Max Frequency | 227MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Number of Gates | 24000 |
| Number of I/Os | 175 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 48 |
| Series | SX |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A54SX16A-PQG208I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.