The A54SX16A-TQG144 is a 20mm TQFP package IC from Microsemi, operating within a temperature range of 0°C to 70°C. It can supply up to 227MHz and has 113 I/Os and 24000 gates. The device is designed to operate within a voltage range of 2.25V to 2.75V.
Microsemi A54SX16A-TQG144 technical specifications.
| Package/Case | TQFP |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 227MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Number of Gates | 24000 |
| Number of I/Os | 113 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 60 |
| Series | SX |
| Weight | 0.04653oz |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A54SX16A-TQG144 to view detailed technical specifications.
No datasheet is available for this part.