The A54SX16P-1TQG176 is a high-performance FPGA from Microsemi, featuring a 280MHz operating frequency and 5V supply voltage. It is packaged in a 40-pin TQFP package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. With 924 logic elements and 1452 LABs, this FPGA offers a high level of complexity and flexibility for a wide range of applications.
Microsemi A54SX16P-1TQG176 technical specifications.
| Package/Case | TQFP |
| Frequency | 280MHz |
| Height | 1.4mm |
| Length | 24mm |
| Max Frequency | 280MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 24000 |
| Number of I/Os | 147 |
| Number of Logic Blocks (LABs) | 1452 |
| Number of Logic Elements/Cells | 924 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Propagation Delay | 0.8ns |
| RoHS Compliant | Yes |
| Series | SX |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A54SX16P-1TQG176 to view detailed technical specifications.
No datasheet is available for this part.