
The A54SX16P-VQG100 is a 240MHz surface mount FPGA from Microsemi, packaged in a TQFP. It operates over a temperature range of 0°C to 70°C and is supplied with a voltage between 4.75V and 5.25V. This device features 81 I/Os and 1452 logic elements, and is compliant with RoHS regulations.
Microsemi A54SX16P-VQG100 technical specifications.
| Package/Case | TQFP |
| Frequency | 240MHz |
| Height | 1mm |
| Length | 14mm |
| Max Frequency | 240MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 24000 |
| Number of I/Os | 81 |
| Number of Logic Blocks (LABs) | 1452 |
| Number of Logic Elements/Cells | 1452 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 0.9ns |
| RoHS Compliant | Yes |
| Series | SX |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A54SX16P-VQG100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.