
The A54SX32-1PQG208 is a high-performance FPGA from Microsemi, operating within a temperature range of 0°C to 70°C. It features a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device is packaged in a PQFP with a height of 3.4mm and a width of 28mm, suitable for surface mount applications. The A54SX32-1PQG208 is RoHS compliant and available in a tray packaging with 24 units per package.
Sign in to ask questions about the Microsemi A54SX32-1PQG208 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi A54SX32-1PQG208 technical specifications.
| Package/Case | PQFP |
| Frequency | 280MHz |
| Height | 3.4mm |
| Length | 28mm |
| Max Frequency | 280MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 48000 |
| Number of I/Os | 174 |
| Number of Logic Blocks (LABs) | 2880 |
| Number of Logic Elements/Cells | 2880 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 0.8ns |
| RoHS Compliant | Yes |
| Series | SX |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A54SX32-1PQG208 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
