The A54SX32-2BG329IX3 is a 320MHz field-programmable gate array (FPGA) from Microsemi, packaged in a BGA surface mount package. It operates over a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 5.5V. The device features 2880 logic blocks, 1800 logic elements, and 1080 registers, making it suitable for high-performance applications. With a propagation delay of 0.7ns and turn-on delay time of 0.7ns, this FPGA is designed for fast switching and high-speed operation.
Microsemi A54SX32-2BG329IX3 technical specifications.
| Package/Case | BGA |
| Frequency | 320MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Logic Blocks (LABs) | 2880 |
| Number of Logic Elements/Cells | 1800 |
| Number of Registers | 1080 |
| Packaging | Tray |
| Propagation Delay | 0.7ns |
| Radiation Hardening | No |
| Speed Grade | 2 |
| Turn-On Delay Time | 0.7ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A54SX32-2BG329IX3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.