
The A54SX32-2PQ208I is a high-speed field-programmable gate array (FPGA) from Microsemi, operating at a maximum frequency of 320MHz. It features 48000 logic elements, 174 I/Os, and 2880 logic blocks. The device is packaged in a PQFP with a surface mount configuration and has a maximum operating temperature of 85°C. It is not RoHS compliant and contains lead, making it a non-lead-free device.
Microsemi A54SX32-2PQ208I technical specifications.
| Package/Case | PQFP |
| Frequency | 320MHz |
| Height | 3.4mm |
| Lead Free | Contains Lead |
| Length | 28mm |
| Max Frequency | 320MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 48000 |
| Number of I/Os | 174 |
| Number of Logic Blocks (LABs) | 2880 |
| Number of Logic Elements/Cells | 2880 |
| Number of Registers | 1080 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 0.7ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SX |
| Speed Grade | 2 |
| Turn-On Delay Time | 0.7ns |
| Width | 28mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A54SX32-2PQ208I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
