
The A54SX32-PQG208M is a 240MHz 5V PQFP Field-Programmable Gate Array (FPGA) from Microsemi. It features 48000 logic elements, 174 I/Os, and 2880 logic blocks. The device operates over a temperature range of -55°C to 125°C and is RoHS compliant. It is available in a 28mm x 28mm PQFP package with a height of 3.4mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi A54SX32-PQG208M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi A54SX32-PQG208M technical specifications.
| Package/Case | PQFP |
| Frequency | 240MHz |
| Height | 3.4mm |
| Length | 28mm |
| Max Frequency | 240MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 48000 |
| Number of I/Os | 174 |
| Number of Logic Blocks (LABs) | 2880 |
| Number of Logic Elements/Cells | 2880 |
| Number of Registers | 1080 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 0.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SX |
| Turn-On Delay Time | 0.9ns |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A54SX32-PQG208M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.