FPGA SX-A Family 32K Gates 1800 Cells 278MHz 0.25um Technology 2.5V 256-Pin FBGA
Microsemi A54SX32A-1FGG256I technical specifications.
| Package/Case | FBGA |
| Frequency | 278MHz |
| Height | 1.2mm |
| Length | 17mm |
| Max Frequency | 278MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Gates | 48000 |
| Number of I/Os | 203 |
| Number of Logic Blocks (LABs) | 2880 |
| Number of Logic Elements/Cells | 1800 |
| Number of Registers | 1980 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 1.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SX |
| Speed Grade | 1 |
| Turn-On Delay Time | 1.1ns |
| Weight | 0.01411oz |
| Width | 17mm |
| RoHS | Compliant |
No datasheet is available for this part.