The A54SX32A-2FG144 is a high-speed logic device from Microsemi, packaged in a 160-unit FBGA. It operates within a temperature range of 0 to 70°C and has a maximum operating frequency of 313MHz. The device requires a supply voltage of 2.5V, with a minimum of 2.25V and a maximum of 2.75V. It has 111 I/Os and 2880 logic elements, and is not radiation hardened.
Microsemi A54SX32A-2FG144 technical specifications.
| Package/Case | FBGA |
| Frequency | 313MHz |
| Height | 1.05mm |
| Length | 13mm |
| Max Frequency | 313MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Gates | 48000 |
| Number of I/Os | 111 |
| Number of Logic Blocks (LABs) | 2880 |
| Number of Logic Elements/Cells | 2880 |
| Number of Registers | 1980 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Propagation Delay | 0.9ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SX-A |
| Speed Grade | 2 |
| Turn-On Delay Time | 0.9ns |
| Weight | 0.01411oz |
| Width | 13mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A54SX32A-2FG144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.