
The A54SX32A-2PQ208I is a 48000-gate field-programmable gate array (FPGA) from Microsemi, packaged in a PQFP with a surface-mount configuration. It operates within a temperature range of -40°C to 85°C and is powered by a 2.5V supply voltage. The device features a maximum frequency of 313MHz and a propagation delay of 0.9ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi A54SX32A-2PQ208I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi A54SX32A-2PQ208I technical specifications.
| Package/Case | PQFP |
| Frequency | 313MHz |
| Height | 3.4mm |
| Length | 28mm |
| Max Frequency | 313MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Gates | 48000 |
| Number of I/Os | 174 |
| Number of Logic Blocks (LABs) | 2880 |
| Number of Logic Elements/Cells | 2880 |
| Number of Registers | 1980 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 0.9ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SX-A |
| Speed Grade | 2 |
| Turn-On Delay Time | 0.9ns |
| Width | 28mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A54SX32A-2PQ208I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
