FPGA - Field Programmable Gate Array SXA
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 31mm |
| Max Frequency | 238MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Number of Gates | 48000 |
| Number of I/Os | 249 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 27 |
| Series | SX |
| Width | 31mm |
| RoHS | Compliant |