
FPGA SX-A Family 32K Gates 1800 Cells 238MHz 0.25um Technology 2.5V 208-Pin CQFP
Microsemi A54SX32A-CQ208 technical specifications.
| Max Frequency | 238MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Number of I/Os | 174 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Series | SX |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A54SX32A-CQ208 to view detailed technical specifications.
No datasheet is available for this part.