The A54SX32A-FBG329 is a high-performance FPGA from Microsemi, featuring a maximum operating frequency of 172MHz. It is packaged in a BGA format and is designed to operate within a temperature range of 0°C to 70°C. The device requires a supply voltage of 2.5V, which falls within the range of 2.25V to 2.75V. With 2880 LABs and 1800 logic elements, this FPGA is suitable for complex digital designs. It has 249 I/Os and measures 31mm in length and 1.8mm in height.
Microsemi A54SX32A-FBG329 technical specifications.
| Package/Case | BGA |
| Frequency | 172MHz |
| Height | 1.8mm |
| Length | 31mm |
| Max Frequency | 172MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of I/Os | 249 |
| Number of Logic Blocks (LABs) | 2880 |
| Number of Logic Elements/Cells | 1800 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 27 |
| Propagation Delay | 1.7ns |
| RoHS Compliant | No |
| Series | SX |
| Width | 31mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi A54SX32A-FBG329 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.