The SX-A Series FPGA features a 2.25V to 2.75V operating supply voltage and a maximum frequency of 238MHz. It is available in a surface mount FBGA package with dimensions of 1.05mm height, 13mm length, and 13mm width. The device operates within a temperature range of -40°C to 125°C and is not radiation hardened. It has 48000 gates, 111 I/Os, 2880 logic blocks, and 1980 registers.
Microsemi A54SX32A-FG144A technical specifications.
| Package/Case | FBGA |
| Height | 1.05mm |
| Length | 13mm |
| Max Frequency | 238MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Gates | 48000 |
| Number of I/Os | 111 |
| Number of Logic Blocks (LABs) | 2880 |
| Number of Registers | 1980 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 10080 |
| Packaging | Tray |
| Propagation Delay | 1.2ns |
| Radiation Hardening | No |
| Series | SX-A |
| Weight | 0.01411oz |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A54SX32A-FG144A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.