The A54SX32A-FGG484I is a high-speed field-programmable gate array (FPGA) from Microsemi, featuring a maximum operating frequency of 238MHz and a supply voltage of 2.5V. It is packaged in a 484-ball flip-chip ball grid array (FBGA) and is suitable for surface-mount applications. The device operates over a temperature range of -40°C to 85°C and is not radiation hardened. It has a large number of logic elements, registers, and I/Os, making it suitable for complex digital designs.
Microsemi A54SX32A-FGG484I technical specifications.
| Package/Case | FBGA |
| Frequency | 238MHz |
| Height | 1.73mm |
| Length | 23mm |
| Max Frequency | 238MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Gates | 48000 |
| Number of I/Os | 249 |
| Number of Logic Blocks (LABs) | 2880 |
| Number of Logic Elements/Cells | 2880 |
| Number of Registers | 1980 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 40 |
| Packaging | Tray |
| Propagation Delay | 1.2ns |
| Radiation Hardening | No |
| Series | SX-A |
| Turn-On Delay Time | 1.2ns |
| Weight | 0.01411oz |
| Width | 23mm |
| RoHS | Compliant |
No datasheet is available for this part.