This 113-pin TQFP FPGA from Microsemi operates within a temperature range of 0°C to 70°C and is powered by a supply voltage between 2.25V and 2.75V. It features a maximum operating frequency of 172MHz and is available in a package quantity of 60. The device is RoHS compliant and part of the SX series.
Microsemi A54SX32A-FTQG144 technical specifications.
| Package/Case | TQFP |
| Height | 1.4mm |
| Length | 20mm |
| Max Frequency | 172MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Number of Gates | 48000 |
| Number of I/Os | 113 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 60 |
| RoHS Compliant | Yes |
| Series | SX |
| Weight | 0.04653oz |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A54SX32A-FTQG144 to view detailed technical specifications.
No datasheet is available for this part.