The A54SX32A-TQ176M is a high-speed field-programmable gate array (FPGA) from Microsemi, packaged in a 24mm x 24mm TQFP. It operates within a temperature range of -55°C to 125°C and can handle supply voltages between 2.25V and 2.75V. The device features 48000 logic elements, 2880 logic blocks, 1980 registers, and 147 I/Os. It has a maximum frequency of 238MHz and a propagation delay of 1.2ns.
Microsemi A54SX32A-TQ176M technical specifications.
| Package/Case | TQFP |
| Frequency | 238MHz |
| Height | 1.4mm |
| Length | 24mm |
| Max Frequency | 238MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Gates | 48000 |
| Number of I/Os | 147 |
| Number of Logic Blocks (LABs) | 2880 |
| Number of Logic Elements/Cells | 2880 |
| Number of Registers | 1980 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 40 |
| Packaging | Tray |
| Propagation Delay | 1.2ns |
| Radiation Hardening | No |
| Series | SX-A |
| Turn-On Delay Time | 1.2ns |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A54SX32A-TQ176M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.