The Microsemi SX Series FPGA is a high-density device with 48000 gates, 81 I/Os, and an operating supply voltage of 2.25-2.75V. It is packaged in a TQFP-90 package with a height of 1.4mm and a length of 14mm. The device operates over a temperature range of 0-70°C and has a maximum frequency of 238MHz. It is RoHS compliant and lead-free.
Microsemi A54SX32A-TQG100 technical specifications.
| Package/Case | TQFP |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 238MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Number of Gates | 48000 |
| Number of I/Os | 81 |
| Number of Registers | 1980 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 1.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SX |
| Weight | 0.023175oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A54SX32A-TQG100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.