
The A54SX72A-PQ208A is a surface mount FPGA from Microsemi, packaged in a PQFP with dimensions 3.4mm height, 28mm length, and 28mm width. It operates within a temperature range of -40°C to 125°C and has a maximum supply voltage of 2.75V and minimum supply voltage of 2.25V. The device features 108000 gates, 171 I/Os, 6036 logic blocks, and 4024 registers, with a propagation delay of 1.5ns. It is not radiation hardened and is available in trays of 10080 units.
Microsemi A54SX72A-PQ208A technical specifications.
| Package/Case | PQFP |
| Height | 3.4mm |
| Length | 28mm |
| Max Frequency | 217MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Gates | 108000 |
| Number of I/Os | 171 |
| Number of Logic Blocks (LABs) | 6036 |
| Number of Registers | 4024 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 10080 |
| Packaging | Tray |
| Propagation Delay | 1.5ns |
| Radiation Hardening | No |
| Series | SX-A |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A54SX72A-PQ208A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.