Microsemi AFS090-1QNG180I technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 90000 |
| Number of I/Os | 60 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| RAM Size | 27648b |
| RoHS Compliant | Yes |
| Series | Fusion® |
| RoHS | Compliant |
Download the complete datasheet for Microsemi AFS090-1QNG180I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.