Microsemi AFS090-FG256 technical specifications.
| Package/Case | FBGA |
| Frequency | 1.0989GHz |
| Height | 1.2mm |
| Length | 17mm |
| Max Frequency | 1.0989GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 90000 |
| Number of I/Os | 75 |
| Number of Registers | 2304 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 27648b |
| RoHS Compliant | No |
| Series | Fusion® |
| Weight | 0.01411oz |
| Width | 17mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi AFS090-FG256 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.