Microsemi AFS1500-1FG256K technical specifications.
| Package/Case | LBGA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Gates | 1500000 |
| Number of I/Os | 119 |
| Package Quantity | 90 |
| RAM Size | 276480b |
| RoHS Compliant | No |
| Series | Fusion® |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi AFS1500-1FG256K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.