FPGA Fusion® Family 1.5M Gates 1282.05MHz 130nm Technology 1.5V 256-Pin FBGA
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Height | 1.2mm |
| Length | 17mm |
| Max Frequency | 1.28205GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 1500000 |
| Number of I/Os | 119 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 90 |
| RAM Size | 276480b |
| RoHS Compliant | Yes |
| Series | Fusion |
| Weight | 0.01411oz |
| Width | 17mm |
| RoHS | Compliant |