Microsemi AFS250-2QNG180 technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 250000 |
| Number of I/Os | 65 |
| Packaging | Tray |
| RAM Size | 36864b |
| RoHS Compliant | Yes |
| Series | Fusion® |
| RoHS | Compliant |
Download the complete datasheet for Microsemi AFS250-2QNG180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.