Microsemi AFS600-1FGG256K technical specifications.
| Package/Case | LBGA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Gates | 600000 |
| Number of I/Os | 119 |
| Packaging | Tray |
| RAM Size | 110592b |
| RoHS Compliant | Yes |
| Series | Fusion® |
| RoHS | Compliant |
Download the complete datasheet for Microsemi AFS600-1FGG256K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.