
The AFS600-1PQG208I is a surface mount FPGA from Microsemi, featuring 600,000 gates and 95 I/Os. It operates at a supply voltage of 1.5V, with a maximum frequency of 1.28205GHz. The device is packaged in a PQFP with dimensions of 28mm x 28mm x 3.4mm. It is rated for operation over the temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Microsemi AFS600-1PQG208I technical specifications.
| Package/Case | PQFP |
| Height | 3.4mm |
| Length | 28mm |
| Max Frequency | 1.28205GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 600000 |
| Number of I/Os | 95 |
| Number of Registers | 13824 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 110592b |
| RoHS Compliant | Yes |
| Series | Fusion® |
| Speed Grade | 1 |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi AFS600-1PQG208I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.