The AFS600-2FG484 is a 600,000 gate count FPGA from Microsemi, packaged in a 1.73mm high FBGA package. It operates over a temperature range of 0 to 70°C and is powered by a 1.425 to 1.575V supply voltage. The device has 172 I/Os and 110,592 bits of RAM. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Height | 1.73mm |
| Length | 23mm |
| Max Frequency | 1.47059GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 600000 |
| Number of I/Os | 172 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 60 |
| RAM Size | 110592b |
| RoHS Compliant | No |
| Series | Fusion |
| Weight | 0.01411oz |
| Width | 23mm |
| RoHS | Not Compliant |