The AFS600-2FG484I is a surface mount FPGA from Microsemi with a package quantity of 60 units. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 1.575V. The device features 172 I/Os and 600,000 gates, with a maximum frequency of 1.47059GHz. It has a RAM size of 110,592 bits and weighs 0.01411 ounces. The AFS600-2FG484I is packaged in a FBGA case with dimensions of 1.73mm height, 23mm length, and 23mm width.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Height | 1.73mm |
| Length | 23mm |
| Max Frequency | 1.47059GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 600000 |
| Number of I/Os | 172 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 60 |
| RAM Size | 110592b |
| RoHS Compliant | No |
| Series | Fusion |
| Weight | 0.01411oz |
| Width | 23mm |
| RoHS | Not Compliant |