
The AFS600-PQ208 is a surface mount FPGA with 600,000 gates, 95 I/Os, and 11.0592 MB of RAM. It operates within a temperature range of 0°C to 70°C and is powered by a 1.425V to 1.575V supply voltage. The device is packaged in a 28mm x 28mm PQFP with a height of 3.4mm and is available in a tray of 24 units.
Microsemi AFS600-PQ208 technical specifications.
| Package/Case | PQFP |
| Frequency | 1.0989GHz |
| Height | 3.4mm |
| Length | 28mm |
| Max Frequency | 1.0989GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 600000 |
| Number of I/Os | 95 |
| Number of Registers | 13824 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 110592b |
| RoHS Compliant | No |
| Series | Fusion® |
| Width | 28mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi AFS600-PQ208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
