
The AFS600-PQ208I is a high-speed IC with a package quantity of 24 units in a PQFP case, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 1.575V. The device features 600,000 gates, 95 I/Os, and 13,824 registers, with a RAM size of 110,592 bits. It is not radiation hardened and is not RoHS compliant.
Microsemi AFS600-PQ208I technical specifications.
| Package/Case | PQFP |
| Frequency | 1.0989GHz |
| Height | 3.4mm |
| Length | 28mm |
| Max Frequency | 1.0989GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 600000 |
| Number of I/Os | 95 |
| Number of Registers | 13824 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 110592b |
| RoHS Compliant | No |
| Series | Fusion® |
| Width | 28mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi AFS600-PQ208I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
