
The AFS600-PQG208I is a high-speed FPGA from Microsemi, featuring a 1.0989GHz operating frequency and 600,000 gates. It is packaged in a PQFP with a surface mount configuration, measuring 28mm in length and 3.4mm in height. The device operates within a temperature range of -40°C to 85°C, with a supply voltage of 1.5V. The AFS600-PQG208I is RoHS compliant and available in a tray packaging format.
Microsemi AFS600-PQG208I technical specifications.
| Package/Case | PQFP |
| Frequency | 1.0989GHz |
| Height | 3.4mm |
| Length | 28mm |
| Max Frequency | 1.0989GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 600000 |
| Number of I/Os | 95 |
| Number of Registers | 13824 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 110592b |
| RoHS Compliant | Yes |
| Series | Fusion® |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi AFS600-PQG208I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
