Microsemi AGL015V2-QNG68I technical specifications.
| Package/Case | QFN |
| Height | 0.88mm |
| Length | 8mm |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Gates | 15000 |
| Number of I/Os | 49 |
| Number of Logic Elements/Cells | 384 |
| Operating Supply Current | 4uA |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 260 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | IGLOO |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi AGL015V2-QNG68I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.