Microsemi AGL030V2-QNG132 technical specifications.
| Package/Case | QFN EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Gates | 30000 |
| Number of I/Os | 81 |
| Number of Logic Elements/Cells | 768 |
| Package Quantity | 348 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IGLOO |
| RoHS | Compliant |
Download the complete datasheet for Microsemi AGL030V2-QNG132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.