The AGL030V2-QNG132I is a 30000 gate field-programmable gate array (FPGA) from Microsemi. It features 81 I/Os and 768 logic elements. Operating temperature range is -40°C to 85°C. The device is mounted using surface mount technology in a WFQFN package. It is compliant with RoHS regulations.
Microsemi AGL030V2-QNG132I technical specifications.
| Package/Case | WFQFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 30000 |
| Number of I/Os | 81 |
| Number of Logic Elements/Cells | 768 |
| RoHS Compliant | Yes |
| Series | IGLOO |
| RoHS | Compliant |
Download the complete datasheet for Microsemi AGL030V2-QNG132I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.