Microsemi AGL030V2-QNG68 technical specifications.
| Package/Case | QFN |
| Height | 0.88mm |
| Length | 8mm |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Gates | 30000 |
| Number of I/Os | 49 |
| Number of Logic Elements/Cells | 768 |
| Operating Supply Current | 4uA |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 260 |
| RoHS Compliant | No |
| Series | IGLOO |
| Weight | 0.028572oz |
| Width | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi AGL030V2-QNG68 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
