Microsemi AGL060V2-QNG132I technical specifications.
| Package/Case | WFQFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Gates | 60000 |
| Number of I/Os | 80 |
| Number of Logic Elements/Cells | 1536 |
| RAM Size | 18432b |
| RoHS Compliant | Yes |
| Series | IGLOO |
| RoHS | Compliant |
Download the complete datasheet for Microsemi AGL060V2-QNG132I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.