Microsemi AGL060V5-CS121 technical specifications.
| Height | 0.99mm |
| Length | 6mm |
| Max Frequency | 892.86MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 60000 |
| Number of I/Os | 96 |
| Number of Logic Elements/Cells | 1536 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 490 |
| Packaging | Tray |
| RAM Size | 18432b |
| RoHS Compliant | No |
| Series | IGLOO |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi AGL060V5-CS121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.