FPGA - Field Programmable Gate Array IGLOO
Microsemi AGL1000V5-CS281I technical specifications.
| Height | 0.71mm |
| Length | 10mm |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Number of Gates | 1000000 |
| Number of I/Os | 215 |
| Operating Supply Current | 44uA |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 184 |
| RoHS Compliant | No |
| Series | AGL1000 |
| Width | 10mm |
| RoHS | Not Compliant |
No datasheet is available for this part.