The AGL1000V5-FG144 is a 1.5V FPGA with 1000000 gates and 97 I/Os. It is packaged in a FBGA package with dimensions of 1.05mm height, 13mm length, and 13mm width. The device operates over a temperature range of 0-70°C. It is not RoHS compliant.
Microsemi AGL1000V5-FG144 technical specifications.
| Package/Case | FBGA |
| Height | 1.05mm |
| Length | 13mm |
| Max Frequency | 892.86MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Number of Gates | 1000000 |
| Number of I/Os | 97 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 160 |
| RAM Size | 144Kb |
| RoHS Compliant | No |
| Series | AGL1000 |
| Weight | 0.01411oz |
| Width | 13mm |
| RoHS | Not Compliant |
No datasheet is available for this part.